There are no models available for this part yet.
Overview of CPDL1.5/O by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CPDL1.5/O by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3498
|
Newark | Din Term Blk, Push-In, Dbl Level |Altech CPDL1.5/O RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $6.7300 | Buy Now | |
DISTI #
1920-CPDL1.5/O-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, DBL LEVEL Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$5.3742 | Buy Now | |
DISTI #
845-CPDL1.5/O
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, Dbl Level | 0 |
|
$4.6600 / $5.1300 | Order Now | |
DISTI #
71976682
|
RS | DIN Terminal Block, Push-In, Double Level, 15A, 300V, 24-14AWG, 3.5MM, Orange | Altech Corp CPDL1.5/O RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 / $4.9100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$4.0200 | Buy Now | ||
Onlinecomponents.com | DIN Terminal Block - Push-In - 2 Level - 4 Connection (2 Pole x 2 Connection) - 15A - 300V - 24-14AWG - 3.5mm - Orange RoHS: Compliant | 0 |
|
$4.0600 / $6.1600 | Buy Now | ||
DISTI #
10121921
|
TestEquity LLC | Altech CPDL1.5/O DIN Terminal Block, Push-In, Double Level, 15A, 300V, 24-14AWG, 3.5mm Orange 100/Pk | 0 |
|
$6.0100 | Buy Now |