Part Details for CPDH3-5V0U by Comchip Technology Corporation Ltd
Overview of CPDH3-5V0U by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTBM15V0U01110T | Amphenol Communications Solutions | NETBridge, Input Output Connectors, Automotive,Vertical,1X5,DIP,NONE-ESD,CODE1 |
Price & Stock for CPDH3-5V0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1291-1-ND
|
DigiKey | TVS DIODE 5VWM 10VC SOT523 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1581 / $0.6400 | Buy Now |
DISTI #
750-CPDH3-5V0U
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2CH 5V ESD Array RoHS: Compliant | 0 |
|
$0.1580 / $0.6000 | Order Now |
|
Bristol Electronics | Min Qty: 12 | 11960 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | 9568 |
|
$0.1500 / $0.6000 | Buy Now | |
|
NAC | ESD DIODE 5VWM 10VC SOT523 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for CPDH3-5V0U
CPDH3-5V0U CAD Models
CPDH3-5V0U Part Data Attributes
|
CPDH3-5V0U
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDH3-5V0U
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.6 V | |
Clamping Voltage-Max | 10 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 10 |