-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPDF24V-ND
|
DigiKey | TVS DIODE 24VWM 47V 1005/SOD323F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0750 / $0.0948 | Buy Now |
DISTI #
750-CPDF24V
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes VL:24V,IF:1mA, Bidir RoHS: Compliant | 1172 |
|
$0.0750 / $0.3500 | Buy Now |
|
NAC | ESD DIODE 24VWM 47VC 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0820 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPDF24V
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDF24V
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 28 V | |
Clamping Voltage-Max | 47 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CPDF24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPDF24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPDF24V-HF | Transient Suppressor, | Comchip Technology Corporation Ltd | CPDF24V vs CPDF24V-HF |