Part Details for CPDF12V by Comchip Technology Corporation Ltd
Overview of CPDF12V by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDF12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPDF12V-ND
|
DigiKey | TVS DIODE 12VWM 25V 1005/SOD323F Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0750 / $0.0948 | Buy Now |
DISTI #
750-CPDF12V
|
Mouser Electronics | ESD Suppressors / TVS Diodes VL:12V,IF:1mA, Bidir RoHS: Compliant | 0 |
|
$0.0870 / $0.3500 | Order Now |
|
NAC | ESD DIODE 12VWM 25VC 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0846 / $0.2100 | Buy Now |
Part Details for CPDF12V
CPDF12V CAD Models
CPDF12V Part Data Attributes:
|
CPDF12V
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDF12V
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 17 V | |
Clamping Voltage-Max | 25 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |