Part Details for CPDF12V-HF by Comchip Technology Corporation Ltd
Overview of CPDF12V-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDF12V-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1966-1-ND
|
DigiKey | TVS DIODE 12VWM 25V 1005/SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3663 In Stock |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
750-CPDF12V-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bidir, 12V RoHS: Compliant | 920 |
|
$0.0750 / $0.3500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4000 |
|
RFQ | ||
|
NAC | ESD DIODE 12VWM 15VC 1005 SOD323F RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.0846 / $0.2100 | Buy Now |
DISTI #
SMC-CPDF12V-HF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6444 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for CPDF12V-HF
CPDF12V-HF CAD Models
CPDF12V-HF Part Data Attributes:
|
CPDF12V-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDF12V-HF
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |