Part Details for CPDA10C1V5U-HF by Comchip Technology Corporation Ltd
Overview of CPDA10C1V5U-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPDA10C1V5U-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CPDA10C1V5U-HFCT-ND
|
DigiKey | DIODE ESD 1.5VWM 45W DFN2510-10 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0777 / $0.3600 | Buy Now |
DISTI #
750-CPDA10C1V5U-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE ESD 1.5VWM 45W RoHS: Compliant | 2870 |
|
$0.0770 / $0.3600 | Buy Now |
|
NAC | DIODE ESD 1.5VWM 45W DFN2510-10 RoHS: Compliant Min Qty: 3000 Package Multiple: 10000 | 0 |
|
$0.0890 / $0.1600 | Buy Now |
Part Details for CPDA10C1V5U-HF
CPDA10C1V5U-HF CAD Models
CPDA10C1V5U-HF Part Data Attributes
|
CPDA10C1V5U-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CPDA10C1V5U-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |