Part Details for CPD76X-1N5817-CT20 by Central Semiconductor Corp
Overview of CPD76X-1N5817-CT20 by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPD76X-1N5817-CT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPD76X-1N5817-CT20-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DIE 1=20 Min Qty: 10 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$134.3300 | Buy Now |
DISTI #
CPD76X-1N5817-CT20
|
Avnet Americas | Silicon SCHOTTKY Rectifier 20V 25A Die Surface Mount Tray - Waffle Pack (Alt: CPD76X-1N5817-CT20) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CPD76X-1N5817-CT20
|
Avnet Americas | Silicon SCHOTTKY Rectifier 20V 25A Die Surface Mount Tray - Waffle Pack (Alt: CPD76X-1N5817-CT20) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CPD76X-1N5817-CT20
CPD76X-1N5817-CT20 CAD Models
CPD76X-1N5817-CT20 Part Data Attributes:
|
CPD76X-1N5817-CT20
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CPD76X-1N5817-CT20
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |