Part Details for CPD3119-220M by Shenzhen Kedajia Electronics Co Ltd
Overview of CPD3119-220M by Shenzhen Kedajia Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7220MDRG4 | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 | |
CC3220MODSF12MOBR | Texas Instruments | SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85 | |
ISO7220MD | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 |
Price & Stock for CPD3119-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4044-CPD3119-220M-ND
|
DigiKey | CLASS D INDUCTOR FOR DIGITAL AMP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
194 In Stock |
|
$5.7500 / $10.6700 | Buy Now |
|
NAC | Industrial Grade Inductor for Digital Amplifier, 22uH Inductance RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |