Part Details for CPD05-N140A by L-com Inc
Results Overview of CPD05-N140A by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPD05-N140A Information
CPD05-N140A by L-com Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CPD05-N140A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK1218
|
Newark | 19" Wall Cabinet, Steel, Rack U Height:-, Enclosure Material:Steel, Body Color:-, External Heigh... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$279.8300 | Buy Now |
DISTI #
5073-CPD05-N140A-ND
|
DigiKey | 120V SERVICE ENTRANCE, 1X 20A , Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$287.2700 | Buy Now |
DISTI #
73606177
|
RS | Electrical Cabinet MINI-CAB Outdoor Single-phase 120 Vac 1x 40A + 1x 20A Tande- | L-com CPD05-N140A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$243.1900 / $279.8300 | RFQ |
|
Onlinecomponents.com | 120V Service Entrance, 1x 20A , 1x 40A breakers, RoHS: Compliant | 0 |
|
$248.8700 / $263.8400 | Buy Now |
DISTI #
CPD05-N140A
|
L-com US | Electrical cabinet CPD05-N140A from L-Com is a UL 67 Listed AC power distribution box that accepts a... more Min Qty: 1 Package Multiple: 1 | 5 |
|
$251.8500 / $279.8300 | Buy Now |