Part Details for CPCP10270R0JE32 by Vishay Dale
Overview of CPCP10270R0JE32 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPCP10270R0JE32
CPCP10270R0JE32 CAD Models
CPCP10270R0JE32 Part Data Attributes
|
CPCP10270R0JE32
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPCP10270R0JE32
Vishay Dale
RESISTOR, WIRE WOUND, 10 W, 5 %, 20 ppm, 270 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, 6349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 34.85 mm | |
Package Length | 16.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 12.32 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 51.96 V |
Alternate Parts for CPCP10270R0JE32
This table gives cross-reference parts and alternative options found for CPCP10270R0JE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCP10270R0JE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPCP10270R0JE32 | Fixed Resistor, Wire Wound, 10W, 270ohm, 51.96V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPCP10270R0JE32 vs CPCP10270R0JE32 |