Part Details for CPCP055R000JE31 by Vishay Intertechnologies
Overview of CPCP055R000JE31 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCP055R000JE31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCP055R000JE31
|
Avnet Americas | CPCP-5 5 5% E31 e3 - Bulk (Alt: CPCP055R000JE31) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5860 | Buy Now |
DISTI #
71-CPCP055R000JE31
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCP-5 5 5% E31 e3 RoHS: Compliant | 0 |
|
$1.4500 / $2.3700 | Order Now |
DISTI #
CPCP055R000JE31
|
Avnet Abacus | Resistor, 5 Ohm, � 5%, 5 W, Radial Leaded, Wirewound, Power (Alt: CPCP055R000JE31) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |