CPCP053R090FE32
Description: Fixed Resistor, Wire Wound, 5W, 3.09ohm, 3.93V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of CPCP053R090FE32 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for CPCP053R090FE32 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPCP053R090FE32
Avnet Americas CPCP-5 3.09 1% E32 e3 - Bulk (Alt: CPCP053R090FE32) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 10 $12.2000
$12.2000 Buy Now
DISTI # 71-CPCP053R090FE32
Mouser Electronics Wirewound Resistors - Through Hole CPCP-5 3.09 1% E32 e3 RoHS: Compliant 0
  • 1 $2.7300
  • 10 $2.4200
  • 100 $1.8500
  • 250 $1.5800
  • 500 $1.3200
  • 1,000 $1.1400
  • 2,500 $1.1200
  • 5,000 $1.1100
$1.1100 / $2.7300 Order Now

CAD Models for CPCP053R090FE32 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPCP053R090FE32 by Vishay Intertechnologies

CPCP053R090FE32
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
4.5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
25.48 mm
Package Length
13 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
8.99 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
3.09 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
3.93 V
Want to compare parts?
  1. CPCP053R090FE32
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 5W, 3.09ohm, 3.93V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPCP053R090FE32 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPCP053R090FE32 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CPCP053R090FE32 would you like to use for your alert(s)?
  • Please alert me when CPCP053R090FE32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPCP053R090FE32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPCP053R090FE32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPCP053R090FE32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPCP053R090FE32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPCP053R090FE32 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: