Part Details for CPCP05120R0JE32 by Vishay Intertechnologies
Overview of CPCP05120R0JE32 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCP05120R0JE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCP05120R0JE32
|
Avnet Americas | CPCP-5 120 5% E32 e3 - Bulk (Alt: CPCP05120R0JE32) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 | Buy Now |
DISTI #
71-CPCP05120R0JE32
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCP-5 120 5% E32 e3 RoHS: Compliant | 0 |
|
$0.9670 / $2.3700 | Order Now |
Part Details for CPCP05120R0JE32
CPCP05120R0JE32 CAD Models
CPCP05120R0JE32 Part Data Attributes
|
CPCP05120R0JE32
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCP05120R0JE32
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 120ohm, 24.49V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 25.48 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8.99 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 24.49 V |
Alternate Parts for CPCP05120R0JE32
This table gives cross-reference parts and alternative options found for CPCP05120R0JE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCP05120R0JE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPCP05120R0JB32 | RESISTOR, WIRE WOUND, 5 W, 5 %, 20 ppm, 120 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Dale | CPCP05120R0JE32 vs CPCP05120R0JB32 |