Resistors
CPCP03100R0FB31
Description: RES 100 OHM 3W 1% RADIAL

Overview of CPCP03100R0FB31 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPCP03100R0FB31 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CPCP03100R0FB31-ND
DigiKey RES 100 OHM 3W 1% RADIAL Min Qty: 160 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 160 $3.5564
$3.5564 Buy Now

CAD Models for CPCP03100R0FB31 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPCP03100R0FB31 by Vishay Dale

CPCP03100R0FB31
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. CPCP03100R0FB31
    Vishay Dale
    RES 100 OHM 3W 1% RADIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPCP03100R0FB31 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPCP03100R0FB31 by Vishay Dale

  • Please alert me when CPCP03100R0FB31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPCP03100R0FB31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPCP03100R0FB31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPCP03100R0FB31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPCP03100R0FB31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPCP03100R0FB31 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: