CPCN2N502M
KOA Speer Electronics Inc
Description: RES,MELF,METAL OXIDE,5K OHMS,150WV,20% +/-TOL,-1200PPM TC

Overview of CPCN2N502M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for CPCN2N502M by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CPCN2N502M
TTI MELF Resistors 5K OHM 20% 1/5W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk Americas - 0
  • 5,000 $0.3330
$0.3330 Buy Now

CAD Models for CPCN2N502M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPCN2N502M by KOA Speer Electronics Inc

CPCN2N502M
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
4.75 mm
Package Length
18.3 mm
Package Style
MELF
Rated Power Dissipation (P)
1.5 W
Rated Temperature
40 °C
Resistance
5000 Ω
Resistor Type
FIXED RESISTOR
Size Code
7219
Surface Mount
YES
Temperature Coefficient
1500 ppm/°C
Terminal Finish
NICKEL
Terminal Shape
WRAPAROUND
Tolerance
20%
Working Voltage
150 V
Want to compare parts?
  1. CPCN2N502M
    KOA Speer Electronics Inc
    RES,MELF,METAL OXIDE,5K OHMS,150WV,20% +/-TOL,-1200PPM TC
    VS

Related Parts for CPCN2N502M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPCN2N502M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPCN2N502M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CPCN2N502M would you like to use for your alert(s)?
  • Please alert me when CPCN2N502M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPCN2N502M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPCN2N502M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPCN2N502M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPCN2N502M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPCN2N502M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: