Part Details for CPCL10GH by Honeywell Sensing and Control
Overview of CPCL10GH by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPCL10GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0inH2O to 10inH2O Gage 4-Pin RoHS: Compliant |
5 In Stock |
|
$30.6500 / $61.5600 | Buy Now |
|
Master Electronics | Pressure Sensor 0inH2O to 10inH2O Gage 4-Pin RoHS: Compliant |
5 In Stock |
|
$30.6500 / $61.5600 | Buy Now |
Part Details for CPCL10GH
CPCL10GH CAD Models
CPCL10GH Part Data Attributes
|
CPCL10GH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CPCL10GH
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 0.361Psi Max, 0-20mV, Square, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 9.91 mm | |
Body Height | 2.79 mm | |
Body Length or Diameter | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0-20mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 0.361 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |