Part Details for CPCIS-6400UA/AC/SDVD by ADLINK Technology Inc
Results Overview of CPCIS-6400UA/AC/SDVD by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPCIS-6400UA/AC/SDVD Information
CPCIS-6400UA/AC/SDVD by ADLINK Technology Inc is an Other Converter.
Other Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for CPCIS-6400UA/AC/SDVD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCIS-6400UA/AC/SDVD
|
Avnet Americas | 6U CPCI 4U HIGH SUB-SYSTEM - Bulk (Alt: CPCIS-6400UA/AC/SDVD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CPCIS-6400UA/AC/SDVD
CPCIS-6400UA/AC/SDVD CAD Models
CPCIS-6400UA/AC/SDVD Part Data Attributes
|
CPCIS-6400UA/AC/SDVD
ADLINK Technology Inc
Buy Now
|
Compare Parts:
CPCIS-6400UA/AC/SDVD
ADLINK Technology Inc
Select a part to compare: |
Samacsys Manufacturer | ADLINK Technology |