Part Details for CPCIS-6230R/64/N110/NCD by ADLINK Technology Inc
Overview of CPCIS-6230R/64/N110/NCD by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-10 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
FLA216230R1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 16AWG, 150C, with Panel Gasket Silicone Rubber | |
FLA416230R1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 16AWG, 150C, with Panel Gasket Silicone Rubber |
Price & Stock for CPCIS-6230R/64/N110/NCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-6230R/64N110/NCD
|
Mouser Electronics | Modules Accessories cPCIS-6230R/64/N110/NCD2U Height Sub-system for 6U cPCI board, 3-slot, 64-bit,without H.110 Bus, 300W AC PSU,w/o DVD-ROM. RoHS: Compliant | 0 |
|
$2,638.0300 | Order Now |