Part Details for CPCIS-2830R by ADLINK Technology Inc
Overview of CPCIS-2830R by ADLINK Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCIS-2830R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCIS-2830R
|
Avnet Americas | 3U CPCI RACKMOUNT& PORTABLE - Bulk (Alt: CPCIS-2830R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
976-CPCIS-2830R
|
Mouser Electronics | Modules Accessories 3U cPCI Rackmount& PortableSub-system with 4U Enclosure and 80mm rear. Cooling Fans with alarm,32-bit 8-slot BP,ATX PSU400W Support RIO RoHS: Compliant | 0 |
|
$3,348.3200 | Order Now |