Part Details for CPCI-R220-ESD2 by Bivar Inc
Overview of CPCI-R220-ESD2 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ESD2CANFD24DBZR | Texas Instruments | Dual, 2.5pF, ±24-V ±25-kV ESD protection diode with 8/20-µS surge 3-SOT-23 -50 to 150 | |
ESD224DQAR | Texas Instruments | 4-Channel Low Clamping ESD Protection Device for HDMI Interface 10-USON -40 to 125 | |
ESD204DQAR | Texas Instruments | 4-Channel Low-Capacitance Surge and ESD Protection Diode 10-USON -40 to 125 |
Price & Stock for CPCI-R220-ESD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4601
|
Newark | Cpci Plastic Retention Card Guide, 7.69 In. Length, 0.126 Slot Width, Polycarbonate, Glass Filled 20%, Aluminum Body, Esd Clips - Ejector Grounding |Bivar CPCI-R220-ESD2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 / $16.3300 | Buy Now |
DISTI #
CPCI-R220-ESD2-ND
|
DigiKey | CARD GUIDE PLASTIC 7.69" Min Qty: 100 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.5788 | Buy Now |
DISTI #
749-CPCIR220ESD2
|
Mouser Electronics | Racks & Rack Cabinet Accessories PC RETEN CRD GD-EJCT 7.69"L, 0.126 SLOTW RoHS: Compliant | 0 |
|
$15.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$15.5600 | Buy Now |
Part Details for CPCI-R220-ESD2
CPCI-R220-ESD2 CAD Models
CPCI-R220-ESD2 Part Data Attributes
|
CPCI-R220-ESD2
Bivar Inc
Buy Now
|
Compare Parts:
CPCI-R220-ESD2
Bivar Inc
|
Samacsys Manufacturer | Bivar |