Part Details for CPCI-6636SLZ/6100E/M0-4 by ADLINK Technology Inc
Overview of CPCI-6636SLZ/6100E/M0-4 by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCI-6636SLZ/6100E/M0-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-CPCI6636SLZ/6100
|
Mouser Electronics | Memory Cards 6U 4HP cPCI-6636 with Intel Skylake Core i3-6100E processor, 4GB DDR4-2133 SODIMM memory, with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and CFAST, with J1, J2 only | 0 |
|
$2,379.7000 | Order Now |