Part Details for CPCI-6636SL/6820E/M0-4 by ADLINK Technology Inc
Overview of CPCI-6636SL/6820E/M0-4 by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155115-201LF | Amphenol Communications Solutions | Millipacs®, Millipacs High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 | |
10155115-101LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for CPCI-6636SL/6820E/M0-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-CPCI6636SL820E
|
Mouser Electronics | Memory Cards 6U 4HP cPCI-6636SL with quad-core Intel Core i7-6820EQ processor, 4GB DDR4-2133 SODIMM, 2x GbE, COM, DVI-I,,3x USB 3.0, 2.5" SATA and CFast, with J1, J2, J3, J5 | 0 |
|
$2,977.3200 | Order Now |