Part Details for CPCI-6620/655L/M2G by ADLINK Technology Inc
Overview of CPCI-6620/655L/M2G by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66207-015 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
66207-011 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
66207-006LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. |
Price & Stock for CPCI-6620/655L/M2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCI-6620/655L/M2G
|
Avnet Americas | CompactPCI Host Blade, 2-slot (8HP) 6U, 2.2GHz Core i7-2655LE CPU, 2x1GB DDR3, 4x GbE, 4x USB, DVI-D, SATA, 0 to +60C - Bulk (Alt: CPCI-6620/655L/M2G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |