There are no models available for this part yet.
Overview of CPCI-3630/E3950/M4G/S32 by ADLINK Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3630AHDHC#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630AMPMSE#TRPBF | Analog Devices | Hi Eff, 76V 500mA Sync Buck Co | |
LTC3630IDHC#PBF | Analog Devices | Hi Eff, 65V 500mA Sync Buck Co |
Price & Stock for CPCI-3630/E3950/M4G/S32 by ADLINK Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-CPCI-3630/E3950/
|
Mouser Electronics | Single Board Computers cPCI-3630/E3950/M4G/S321-slot (4HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 4GB DDR3L-1600 soldered memory, supports VGA, USB 3.0, 2x GbE and onboard 32GB SSD | 0 |
|
$2,134.9800 | Order Now |