Part Details for CPCI-220Y-ESD2 by Bivar Inc
Overview of CPCI-220Y-ESD2 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ESD2CANFD24DBZR | Texas Instruments | Dual, 2.5pF, ±24-V ±25-kV ESD protection diode with 8/20-µS surge 3-SOT-23 -50 to 150 | |
ESD224DQAR | Texas Instruments | 4-Channel Low Clamping ESD Protection Device for HDMI Interface 10-USON -40 to 125 | |
ESD204DQAR | Texas Instruments | 4-Channel Low-Capacitance Surge and ESD Protection Diode 10-USON -40 to 125 |
Price & Stock for CPCI-220Y-ESD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4657
|
Newark | Cpci Card Guide, 8.24 In. Length, 0.118 Slot Width, Yellow, Polycarbonate, Glass Filled 20%, Esd Clips - Ejector Grounding |Bivar CPCI-220Y-ESD2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1200 / $15.5300 | Buy Now |
DISTI #
CPCI-220Y-ESD2-ND
|
DigiKey | CARD GUIDE 8.24" YELLOW Min Qty: 100 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.0562 | Buy Now |
DISTI #
749-CPCI220YESD2
|
Mouser Electronics | Racks & Rack Cabinet Accessories CrdGdYlwESDClip-Ejct 8.24" L, 0.118 SLOTW RoHS: Compliant | 0 |
|
$12.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$12.8600 | Buy Now |