There are no models available for this part yet.
Overview of CPCI-160R by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPCI-160R by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC4634
|
Newark | Cpci Card Guide, 5.86 In. Length, 0.118 Slot Width, Red, Polycarbonate, Glass Filled 20% |Bivar CPCI-160R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.3900 | Buy Now | |
DISTI #
CPCI-160R-ND
|
DigiKey | CARD GUIDE 5.86" RED Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4400 | Buy Now | |
DISTI #
749-CPCI160R
|
Mouser Electronics | Racks & Rack Cabinet Accessories CRD GUIDE RED 5.86" L, 0.118 SLOTW RoHS: Compliant | 0 |
|
$4.3900 / $15.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.1900 | Buy Now |
CAD Models for CPCI-160R by Bivar Inc
Part Data Attributes for CPCI-160R by Bivar Inc
CPCI-160R
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
CPCI-160RBivar IncVS
-