-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 5W, 820ohm, 64.03V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCF05820R0JE32
|
Avnet Americas | Res Metal Film 820Ohm 5% 5W ±50ppm/°C Ceramic Radial Bulk (Alt: CPCF05820R0JE32) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.9450 / $17.1500 | Buy Now |
DISTI #
71-CPCF05820R0JE32
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCF-5 820 5% E32 e3 RoHS: Compliant | 0 |
|
$0.9030 / $2.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$12.5000 | Buy Now |
DISTI #
CPCF05820R0JE32
|
Avnet Americas | Res Metal Film 820Ohm 5% 5W ±50ppm/°C Ceramic Radial Bulk (Alt: CPCF05820R0JE32) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.9450 / $17.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPCF05820R0JE32
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCF05820R0JE32
Vishay Intertechnologies
Fixed Resistor, Metal Film, 5W, 820ohm, 64.03V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 25.48 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8.99 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 64.03 V |
This table gives cross-reference parts and alternative options found for CPCF05820R0JE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCF05820R0JE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPCF05820R0JB32 | RESISTOR, METAL FILM, 5 W, 5 %, 50 ppm, 820 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Dale | CPCF05820R0JE32 vs CPCF05820R0JB32 |
CPCF05820R0JE01 | Fixed Resistor, Metal Film, 5W, 820ohm, 5% +/-Tol, -50,50ppm/Cel, 5135, | Vishay Intertechnologies | CPCF05820R0JE32 vs CPCF05820R0JE01 |