Part Details for CPCF0516K00JE32 by Vishay Intertechnologies
Overview of CPCF0516K00JE32 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCF0516K00JE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCF0516K00JE32
|
Avnet Americas | CPCF-5 16K 5% E32 e3 - Bulk (Alt: CPCF0516K00JE32) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 | Buy Now |
DISTI #
71-CPCF0516K00JE32
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCF-5 16K 5% E32 e3 RoHS: Compliant | 0 |
|
$0.8900 / $2.1800 | Order Now |
Part Details for CPCF0516K00JE32
CPCF0516K00JE32 CAD Models
CPCF0516K00JE32 Part Data Attributes
|
CPCF0516K00JE32
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCF0516K00JE32
Vishay Intertechnologies
Fixed Resistor, Metal Film, 5W, 16000ohm, 282.84V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 25.48 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8.99 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 282.84 V |