CPCF0514K00JJ01
Description: Fixed Resistor, Metal Film, 5W, 14000ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of CPCF0514K00JJ01 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPCF0514K00JJ01 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPCF0514K00JJ01
Avnet Americas CPCF-5 14K 5% J01 - Bulk (Alt: CPCF0514K00JJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 1 $61.0000
$61.0000 Buy Now
DISTI # 71-CPCF0514K00JJ01
Mouser Electronics Wirewound Resistors - Through Hole CPCF-5 14K 5% J01 RoHS: Compliant 0
  • 1 $2.9400
  • 10 $2.6100
  • 100 $1.9900
  • 250 $1.7000
  • 500 $1.4200
  • 1,000 $1.2300
  • 2,500 $1.2100
  • 5,000 $1.1900
$1.1900 / $2.9400 Order Now

CAD Models for CPCF0514K00JJ01 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPCF0514K00JJ01 by Vishay Intertechnologies

CPCF0514K00JJ01
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
JESD-609 Code
e0
Manufacturer Series
CPCF
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
225 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. CPCF0514K00JJ01
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 5W, 14000ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPCF0514K00JJ01 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPCF0514K00JJ01 by Vishay Intertechnologies

  • Please alert me when CPCF0514K00JJ01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPCF0514K00JJ01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPCF0514K00JJ01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPCF0514K00JJ01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPCF0514K00JJ01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPCF0514K00JJ01 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: