Part Details for CPCF0330K10JE66 by Vishay Intertechnologies
Overview of CPCF0330K10JE66 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCF0330K10JE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCF0330K10JE66
|
Avnet Americas | Resistor, 30.1 kOhm, ? 5%, 3 W, Radial Leaded, Metal Film, High Power - Bulk (Alt: CPCF0330K10JE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2196 | Buy Now |