Part Details for CPCC079R100KE66 by Vishay Intertechnologies
Overview of CPCC079R100KE66 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCC079R100KE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCC079R100KE66
|
Avnet Americas | Resistor, 9.1 Ohm, ? 10%, 7 W, Radial Leaded, Wirewound, High Power - Bulk (Alt: CPCC079R100KE66) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.2705 / $0.3200 | Buy Now |
Part Details for CPCC079R100KE66
CPCC079R100KE66 CAD Models
CPCC079R100KE66 Part Data Attributes
|
CPCC079R100KE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCC079R100KE66
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) |