Part Details for CPCC055R600JE66 by Vishay Intertechnologies
Overview of CPCC055R600JE66 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCC055R600JE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCC055R600JE66
|
Avnet Americas | Resistor, 5.6 Ohm, ? 5%, 5 W, Radial Leaded, Wirewound, High Power - Bulk (Alt: CPCC055R600JE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2257 | Buy Now |
Part Details for CPCC055R600JE66
CPCC055R600JE66 CAD Models
CPCC055R600JE66 Part Data Attributes
|
CPCC055R600JE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCC055R600JE66
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 5.6ohm, 5.2915V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 25 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.2915 V |
Alternate Parts for CPCC055R600JE66
This table gives cross-reference parts and alternative options found for CPCC055R600JE66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCC055R600JE66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPCC055R600JE66 | RESISTOR, WIRE WOUND, 5 W, 5 %, 400 ppm, 5.6 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, GREEN | Vishay Dale | CPCC055R600JE66 vs CPCC055R600JE66 |