Part Details for CPC7595MB by IXYS Corporation
Overview of CPC7595MB by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC7595MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC7595MB
|
Mouser Electronics | Switch ICs - Various 10-pole MLP LCAS no SCR RoHS: Compliant | 0 |
|
$4.0200 / $4.6100 | Order Now |
Part Details for CPC7595MB
CPC7595MB CAD Models
CPC7595MB Part Data Attributes
|
CPC7595MB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC7595MB
IXYS Corporation
Telecom Circuit, 1-Func, PDSO28, ROHS COMPLIANT, DFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N28 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 35 | |
Width | 7 mm |