Part Details for CPC7581BC by IXYS Corporation
Overview of CPC7581BC by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC7581BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC7581BC
|
Mouser Electronics | Switch ICs - Various 16-pin SOIC RoHS: Compliant | 0 |
|
$2.2800 / $2.8400 | Order Now |
Part Details for CPC7581BC
CPC7581BC CAD Models
CPC7581BC Part Data Attributes
|
CPC7581BC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC7581BC
IXYS Corporation
Telecom Circuit, 1-Func, PDSO16, ROHS COMPLIANT, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.211 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.692 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |