-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modem-Data/Fax/Voice,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5066
|
Newark | Sngl Pkg Optical Daa Pc Card Compatible/Tr Rohs Compliant: Yes |Littelfuse CPC5622ATR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 / $3.3300 | Buy Now |
DISTI #
3995927
|
Farnell | PHONE LINE INTERFACE IC, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$5.1590 / $5.6098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPC5622ATR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC5622ATR
Littelfuse Inc
Modem-Data/Fax/Voice,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | MODEM-DATA/FAX/VOICE | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |