Part Details for CPC5622ATR by IXYS Corporation
Overview of CPC5622ATR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC5622ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPC5622ATR
|
TTI | Telecom Interface ICs LITELINK III Phone Line Int IC Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.6800 / $2.7900 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
|
Chip1Cloud | IC PHONE LINE INTERFACE 32SOIC | 1870 |
|
RFQ |
Part Details for CPC5622ATR
CPC5622ATR CAD Models
CPC5622ATR Part Data Attributes:
|
CPC5622ATR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC5622ATR
IXYS Corporation
Telecom Circuit, 1-Func, PDSO32, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.134 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 35 | |
Width | 7.493 mm |
Alternate Parts for CPC5622ATR
This table gives cross-reference parts and alternative options found for CPC5622ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC5622ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC5622ATR | IC SPECIALTY TELECOM CIRCUIT, PDSO32, ROHS COMPLIANT, EIA-481-2, SOIC-32, Telecom IC:Other | IXYS Integrated Circuits Division | CPC5622ATR vs CPC5622ATR |
CPC5622A | Telecom Circuit, 1-Func, PDSO32, SOIC-32 | IXYS Corporation | CPC5622ATR vs CPC5622A |