Part Details for CPC5621ATR by Littelfuse Inc
Overview of CPC5621ATR by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC5621ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5062
|
Newark | Sngl Pkg Optical Daa Pc Card Compatible/Tr |Littelfuse CPC5621ATR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4600 | Buy Now |
Part Details for CPC5621ATR
CPC5621ATR CAD Models
CPC5621ATR Part Data Attributes:
|
CPC5621ATR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC5621ATR
Littelfuse Inc
Modem-Data/Fax/Voice,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | MODEM-DATA/FAX/VOICE | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |