Part Details for CPC5621A by IXYS Corporation
Overview of CPC5621A by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC5621A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C9121
|
Newark | Ic, data Access Arrangement (Daa),ssop,32Pin, plastic Rohs Compliant: Yes |Ixys Semiconductor CPC5621A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
|
Quest Components | DATA ACCESS ARRANGEMENT (DAA), 32 Pin, Plastic, SSOP | 18 |
|
$4.0910 / $6.1365 | Buy Now |
|
Quest Components | DATA ACCESS ARRANGEMENT (DAA), 32 Pin, Plastic, SSOP | 120 |
|
$5.1800 / $8.4000 | Buy Now |
|
Velocity Electronics | Our Stock | 7 |
|
RFQ | |
|
New Advantage Corporation | IC-5621 LITELINK III PHONE LINE INTERFACE SOIC32 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 390 |
|
$7.5400 / $8.0700 | Buy Now |
Part Details for CPC5621A
CPC5621A CAD Models
CPC5621A Part Data Attributes:
|
CPC5621A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC5621A
IXYS Corporation
Modem-Support Circuit, PDSO32, ROHS COMPLIANT, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.134 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |