Part Details for CPC5602CTR by IXYS Corporation
Overview of CPC5602CTR by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC5602CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J1979
|
Newark | Transistor, mosfet, n-Channel,350V V(Br)Dss, sot-223 Rohs Compliant: Yes |Ixys Semiconductor CPC5602CTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
849-CPC5602CTR
|
Mouser Electronics | MOSFET N Ch Dep Mode FET 350V RoHS: Compliant | 8556 |
|
$0.3050 / $0.9200 | Buy Now |
|
Bristol Electronics | 3274 |
|
RFQ | ||
DISTI #
CPC5602CTR
|
TTI | MOSFET N Ch Dep Mode FET 350V Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3050 / $0.3610 | Buy Now |
DISTI #
CPC5602CTR
|
TME | Transistor: N-MOSFET, unipolar, 350V, 0.13A, 2.5W, SOT223 Min Qty: 1 | 1058 |
|
$0.3830 / $0.8800 | Buy Now |
Part Details for CPC5602CTR
CPC5602CTR CAD Models
CPC5602CTR Part Data Attributes:
|
CPC5602CTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC5602CTR
IXYS Corporation
Power Field-Effect Transistor, 0.005A I(D), 350V, 14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 350 V | |
Drain Current-Max (ID) | 0.005 A | |
Drain-source On Resistance-Max | 14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CPC5602CTR
This table gives cross-reference parts and alternative options found for CPC5602CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC5602CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC5602CTR | TRANSISTOR 0.005 A, 350 V, 14 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT PACKAGE-4, FET General Purpose Power | IXYS Integrated Circuits Division | CPC5602CTR vs CPC5602CTR |