Part Details for CPC5602C by CP Clare
Overview of CPC5602C by CP Clare
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC5602C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.005 A, 350 V, 14 ohm, N-CHANNEL, Si, POWER, MOSFET | 565 |
|
$0.3500 / $0.7500 | Buy Now |