Part Details for CPC3701CTR by IXYS Corporation
Overview of CPC3701CTR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC3701CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC3701CTR
|
Mouser Electronics | MOSFETs N Channel FET 60V, 600mA RoHS: Compliant | 793 |
|
$0.2930 / $0.8900 | Buy Now |
DISTI #
CPC3701CTR
|
TTI | MOSFETs N Channel FET 60V, 600mA Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2940 / $0.3330 | Buy Now |
DISTI #
CPC3701CTR
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.6A, 1.1W, SOT89 Min Qty: 1 | 975 |
|
$0.3760 / $1.0760 | Buy Now |
Part Details for CPC3701CTR
CPC3701CTR CAD Models
CPC3701CTR Part Data Attributes
|
CPC3701CTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC3701CTR
IXYS Corporation
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |