Part Details for CPC30AC by Honeywell Sensing and Control
Overview of CPC30AC by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CPC30AC
CPC30AC CAD Models
CPC30AC Part Data Attributes
|
CPC30AC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CPC30AC
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, Square, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Body Height | 9.91 mm | |
Body Length or Diameter | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | SQUARE | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |