Part Details for CPC1976Y by IXYS Corporation
Results Overview of CPC1976Y by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPC1976Y Information
CPC1976Y by IXYS Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CPC1976Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9285
|
Newark | Solid State Relay, 20-240Vac, 2A, Tht, Contact Configuration:Spst, Load Current:2A, Operating Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3015 |
|
$2.5400 / $3.7900 | Buy Now |
DISTI #
849-CPC1976Y
|
Mouser Electronics | Triac & SCR Output Optocouplers 600V Single Pole SIP Power Relay RoHS: Compliant | 5277 |
|
$2.2800 / $3.6200 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 2A 240V AC-OUT 4-Pin SIP Tube RoHS: Compliant |
8 In Stock |
|
$2.1500 / $2.5500 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SSR, 1-CHANNEL, 3750V ISOLATION | 10 |
|
$3.4155 / $4.6575 | Buy Now |
DISTI #
CPC1976Y
|
TTI | Triac & SCR Output Optocouplers 600V Single Pole SIP Power Relay Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 16450 In Stock |
|
$2.1500 / $2.3300 | Buy Now |
DISTI #
CPC1976Y
|
TME | Relay: solid state, Icntrl max: 50mA, 2000mA, max.240VAC, 1-phase Min Qty: 1 | 93 |
|
$3.3700 / $3.7900 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 2A 20-240V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 795 |
|
$5.4100 / $5.7900 | Buy Now |
Part Details for CPC1976Y
CPC1976Y CAD Models
CPC1976Y Part Data Attributes
|
CPC1976Y
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1976Y
IXYS Corporation
Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SIP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |