Part Details for CPC1943GS by IXYS Integrated Circuits Division
Overview of CPC1943GS by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1943GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RELAY SOLID STATE 500mA 0-400V SPST-NO(1FormA) | 250 |
|
$7.6229 / $8.3852 | Buy Now |
Part Details for CPC1943GS
CPC1943GS CAD Models
CPC1943GS Part Data Attributes
|
CPC1943GS
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1943GS
IXYS Integrated Circuits Division
Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Input Trigger Current-Max | 0.1 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |