Part Details for CPC1943G by IXYS Corporation
Overview of CPC1943G by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1943G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1943G
|
Mouser Electronics | Triac & SCR Output Optocouplers 400V, 500mA AC Power Switch RoHS: Compliant | 0 |
|
$4.1400 / $4.4500 | Order Now |
DISTI #
CPC1943G
|
TTI | Triac & SCR Output Optocouplers 400V, 500mA AC Power Switch Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$4.0100 / $4.4100 | Buy Now |
DISTI #
CPC1943G
|
TME | Relay: solid state, Icntrl max: 100mA, 500mA, max.400VAC, 1-phase Min Qty: 1 | 148 |
|
$5.1300 / $9.7200 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 500mA 0-400V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 250 |
|
$10.1500 / $10.8800 | Buy Now |
Part Details for CPC1943G
CPC1943G CAD Models
CPC1943G Part Data Attributes
|
CPC1943G
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1943G
IXYS Corporation
Trigger Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Input Trigger Current-Max | 0.1 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |