Part Details for CPC1909J by IXYS Integrated Circuits Division
Overview of CPC1909J by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPC1909J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RELAY SOLID STATE 6.5A 0-60V SPST-NO(1FormA) | 200 |
|
$12.5601 / $13.4393 | Buy Now |
Part Details for CPC1909J
CPC1909J CAD Models
CPC1909J Part Data Attributes:
|
CPC1909J
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1909J
IXYS Integrated Circuits Division
Transistor Output SSR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |