Part Details for CPC1779J by IXYS Corporation
Overview of CPC1779J by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1779J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC1779J
|
Mouser Electronics | Solid State Relays - PCB Mount DC Only Single Pole i4-PAC RoHS: Compliant | 0 |
|
$7.3100 / $10.9700 | Order Now |
DISTI #
CPC1779J
|
TTI | Solid State Relays - PCB Mount DC Only Single Pole i4-PAC Min Qty: 100 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$8.0600 | Buy Now |
DISTI #
CPC1779J
|
TME | Relay: solid state, 2000mA, max.600VDC, THT, ISOPLUS264™, OptoMOS Min Qty: 1 | 0 |
|
$7.5800 / $14.4300 | RFQ |
|
New Advantage Corporation | RELAY SOLID STATE 1.65A 0-600V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 78 |
|
$16.0900 / $17.2300 | Buy Now |
Part Details for CPC1779J
CPC1779J CAD Models
CPC1779J Part Data Attributes
|
CPC1779J
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1779J
IXYS Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, ISOPLUS264, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, ISOPLUS264, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1.65 A | |
On-state Resistance-Max | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |