Part Details for CPC1727J by IXYS Corporation
Overview of CPC1727J by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC1727J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7320
|
Newark | Mosfet Relay, Spst-No, 20A, 250V, Tht, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:250V, Load Current:20A, Mosfet Relay Package Style:Isoplus-264, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Ixys Semiconductor CPC1727J RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $7.1900 | Buy Now |
DISTI #
849-CPC1727J
|
Mouser Electronics | Solid State Relays - PCB Mount DC Only Single Pole i4-PAC RoHS: Compliant | 0 |
|
$6.3700 / $9.3400 | Order Now |
DISTI #
CPC1727J
|
TTI | Solid State Relays - PCB Mount DC Only Single Pole i4-PAC Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 75 In Stock |
|
$5.7500 / $8.2100 | Buy Now |
DISTI #
CPC1727J
|
TME | Relay: solid state, 4200mA, max.250VDC, THT, ISOPLUS264™, OptoMOS Min Qty: 1 | 0 |
|
$6.6600 / $12.7100 | RFQ |
|
New Advantage Corporation | RELAY SOLID STATE 3.4A 0-250V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 797 |
|
$13.5200 / $14.4900 | Buy Now |
Part Details for CPC1727J
CPC1727J CAD Models
CPC1727J Part Data Attributes
|
CPC1727J
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC1727J
IXYS Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, ISOPLUS264, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, ISOPLUS264, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 3.4 A | |
On-state Resistance-Max | 0.09 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |