CPC1390GRTR
Description: Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 5000 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4

Overview of CPC1390GRTR by IXYS Integrated Circuits Division

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CPC1390GRTR by IXYS Integrated Circuits Division

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RELAY SOLID STATE 140mA 0-400V SPST-NO(1FormA) 0
  • 1 $2.1747
  • 1,000 $1.9770
$1.9770 / $2.1747 RFQ

CAD Models for CPC1390GRTR by IXYS Integrated Circuits Division
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPC1390GRTR by IXYS Integrated Circuits Division

CPC1390GRTR
IXYS Integrated Circuits Division
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS INTEGRATED CIRCUITS DIVISION
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Number of Elements
1
On-State Current-Max
0.14 A
On-state Resistance-Max
22 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Packing Method
TR
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. CPC1390GRTR
    IXYS Integrated Circuits Division
    Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 5000 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4
    VS

Related Parts for CPC1390GRTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPC1390GRTR by IXYS Integrated Circuits Division.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPC1390GRTR by IXYS Integrated Circuits Division

Select Manufacturer
Which Manufacturer of CPC1390GRTR would you like to use for your alert(s)?
  • Please alert me when CPC1390GRTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPC1390GRTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPC1390GRTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPC1390GRTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPC1390GRTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPC1390GRTR by IXYS Integrated Circuits Division

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: