Part Details for CPC1231NTR by Littelfuse Inc
Overview of CPC1231NTR by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for CPC1231NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ4917
|
Newark | 1-Form-B Optomos 350V 30 Ohms 4L Sop Tr/ Tr |Littelfuse CPC1231NTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9940 / $1.1900 | Buy Now |
DISTI #
5656-CPC1231NTRCT-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-350V Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2008 In Stock |
|
$1.2445 / $2.0700 | Buy Now |
Part Details for CPC1231NTR
CPC1231NTR CAD Models
CPC1231NTR Part Data Attributes
|
CPC1231NTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CPC1231NTR
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |